- Home ›
- All Products›
- RSFB1006
RED SPOT FUSEBANK 100A 660V AC 6 WAY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RED SPOT FUSEBANK 100A 660V AC 6 WAY
Search Keywords: RSFB1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RSFB1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,649.52
3
$1,605.53
5 +
$1,563.83
Click for Quote
Log in
to unlock special pricing