- Home ›
- All Products›
- RM60600-3CR
RM60600-3CR
Eaton Electrical / Coiltronics / Bussmann
600 amp class R fuse holder 600V -3 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
600 amp class R fuse holder 600V -3 pole
Search Keywords: RM606003CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RM60600-3CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$3,205.34
3
$3,038.83
5 +
$2,999.87
Click for Quote
Log in
to unlock special pricing