- Home ›
- All Products›
- RM60060-2MW24
RM60060-2MW24
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK R 600V 60A 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK R 600V 60A 2P
Search Keywords: RM600602MW24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RM60060-2MW24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$235.94
3
$235.35
5
$198.19
6 +
$194.22
Click for Quote
Log in
to unlock special pricing