- Home ›
- All Products›
- RM60030-2CHR
RM60030-2CHR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK R 600V 30A 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK R 600V 30A 2P
Search Keywords: RM600302CHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RM60030-2CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$112.64
6
$104.24
12
$99.77
24
$95.67
54
$93.12
102 +
$91.89
Click for Quote
Log in
to unlock special pricing