- Home ›
- All Products›
- RM25060-2MW24
RM25060-2MW24
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK R 250V 60A 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK R 250V 60A 2P
Search Keywords: RM250602MW24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RM25060-2MW24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$192.57
3
$192.09
5
$161.76
6 +
$158.52
Click for Quote
Log in
to unlock special pricing