- Home ›
- All Products›
- R9D3100UDC
R9D3100UDC
Eaton Electrical / Coiltronics / Bussmann
600Vdc 100A NF 3P Switch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
600Vdc 100A NF 3P Switch
Search Keywords: R9D3100UDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:R9D3100UDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1,274.31
3
$1,223.34
5 +
$1,220.29
Click for Quote
Log in
to unlock special pricing