- Home ›
- All Products›
- PV-80A-01XL
PV-80A-01XL
Eaton Electrical / Coiltronics / Bussmann
FUSE 80A 1000V 1 XL PV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 80A 1000V 1 XL PV
Search Keywords: PV80A01XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-80A-01XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$558.01
3
$542.72
5 +
$541.37
Click for Quote
Log in
to unlock special pricing