- Home ›
- All Products›
- PV-63A-01XL-B
PV-63A-01XL-B
Eaton Electrical / Coiltronics / Bussmann
FUSE 63A 1000V 1 XL PV BOLT-IN VER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 63A 1000V 1 XL PV BOLT-IN VER
Search Keywords: PV63A01XLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-63A-01XL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$450.00
3
$443.75
5 +
$437.67
Click for Quote
Log in
to unlock special pricing