- Home ›
- All Products›
- PV-5A10-2P
PV-5A10-2P
Eaton Electrical / Coiltronics / Bussmann
5AMP 1000V DC SOLAR PCB-2 10 X 38MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5AMP 1000V DC SOLAR PCB-2 10 X 38MM
Search Keywords: PV5A102P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-5A10-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$57.81
5
$51.58
10
$50.04
30
$45.93
50
$45.82
100
$44.71
250 +
$44.12
Click for Quote
Log in
to unlock special pricing