- Home ›
- All Products›
- PV-50ANH1
FUSE 50A 1000V DC PV SIZE 1 DUAL IND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 50A 1000V DC PV SIZE 1 DUAL IND
Search Keywords: PV50ANH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-50ANH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$422.58
3
$416.71
5 +
$411.00
Click for Quote
Log in
to unlock special pricing