- Home ›
- All Products›
- PV-50A-01XL-15
PV-50A-01XL-15
Eaton Electrical / Coiltronics / Bussmann
FUSE 50A 1500V 1*XL PV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 50A 1500V 1*XL PV
Search Keywords: PV50A01XL15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-50A-01XL-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$570.49
3
$554.86
5 +
$553.47
Click for Quote
Log in
to unlock special pricing