- Home ›
- All Products›
- PV-500A-3L-B
PV-500A-3L-B
Eaton Electrical / Coiltronics / Bussmann
FUSE 500A 1000V 3L PV BOLT-IN VER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 500A 1000V 3L PV BOLT-IN VER
Search Keywords: PV500A3LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-500A-3L-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,767.23
3
$1,720.10
5 +
$1,675.43
Click for Quote
Log in
to unlock special pricing