- Home ›
- All Products›
- PV-450A-3L-BU-15
PV-450A-3L-BU-15
Eaton Electrical / Coiltronics / Bussmann
FUSE 450A 1500V 3L PV BOLT-IN VER NO IND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 450A 1500V 3L PV BOLT-IN VER NO IND
Search Keywords: PV450A3LBU15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-450A-3L-BU-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$1,200.71
3
$1,152.69
5 +
$1,149.81
Click for Quote
Log in
to unlock special pricing