- Home ›
- All Products›
- PV-400A-3L-BU-15
PV-400A-3L-BU-15
Eaton Electrical / Coiltronics / Bussmann
FUSE 400A 1500V 3L PV BOLT-IN VER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 400A 1500V 3L PV BOLT-IN VER
Search Keywords: PV400A3LBU15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-400A-3L-BU-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,138.24
3
$1,122.66
5 +
$1,092.72
Click for Quote
Log in
to unlock special pricing