- Home ›
- All Products›
- PV-3-5A10F
PV-3-5A10F
Eaton Electrical / Coiltronics / Bussmann
Fuse 3.5AMP 1000V DC SOLAR FERRULE 10 X 38MM | Bussmann by Eaton PV-3-5A10F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 3.5AMP 1000V DC SOLAR FERRULE 10 X 38MM | Bussmann by Eaton PV-3-5A10F
Search Keywords: PV35A10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-3-5A10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$69.28
5
$61.82
10
$59.97
30
$55.04
50
$54.90
100
$53.57
250 +
$51.51
Click for Quote
Log in
to unlock special pricing