- Home ›
- All Products›
- PV-355ANH3
PV-355ANH3
Eaton Electrical / Coiltronics / Bussmann
FUSE 355A 1000V DC PV SIZE 3 DUAL IND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 355A 1000V DC PV SIZE 3 DUAL IND
Search Keywords: PV355ANH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-355ANH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,041.72
3
$1,027.45
6 +
$1,000.05
Click for Quote
Log in
to unlock special pricing