- Home ›
- All Products›
- PV-355AF3
FUSE 355A 1000V DC SIZE 3 FLUSH END
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 355A 1000V DC SIZE 3 FLUSH END
Search Keywords: PV355AF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-355AF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,584.32
3
$2,450.08
5 +
$2,443.95
Click for Quote
Log in
to unlock special pricing