- Home ›
- All Products›
- PV-355A-3L-15
PV-355A-3L-15
Eaton Electrical / Coiltronics / Bussmann
FUSE 355A 1500V 3L PV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 355A 1500V 3L PV
Search Keywords: PV355A3L15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-355A-3L-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1,643.90
3
$1,600.06
5 +
$1,558.50
Click for Quote
Log in
to unlock special pricing