- Home ›
- All Products›
- PV-315A-3L-U-15
PV-315A-3L-U-15
Eaton Electrical / Coiltronics / Bussmann
FUSE 315A 1500V 3L PV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 1500V 3L PV
Search Keywords: PV315A3LU15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-315A-3L-U-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1,001.70
3
$987.98
5 +
$961.64
Click for Quote
Log in
to unlock special pricing