- Home ›
- All Products›
- PV-315A-2XL
PV-315A-2XL
Eaton Electrical / Coiltronics / Bussmann
FUSE 315A 1000V 2XL PV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 1000V 2XL PV
Search Keywords: PV315A2XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-315A-2XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,208.45
3
$1,160.12
5 +
$1,157.22
Click for Quote
Log in
to unlock special pricing