- Home ›
- All Products›
- PV-250A-2XL-B-15
PV-250A-2XL-B-15
Eaton Electrical / Coiltronics / Bussmann
FUSE 250A 1500V 2XL PV BOLT-IN VER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 250A 1500V 2XL PV BOLT-IN VER
Search Keywords: PV250A2XLB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-250A-2XL-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1,375.06
3
$1,320.06
5 +
$1,316.76
Click for Quote
Log in
to unlock special pricing