- Home ›
- All Products›
- PV-20A10F-CT
PV-20A10F-CT
Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses 20A 1000V DC INLINE FUSE/HOLDER
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 20A 1000V DC INLINE FUSE/HOLDER
Search Keywords: PV20A10FCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-20A10F-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
53
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$152.69
10
$150.40
25
$148.14
53
$145.92
105
$77.75
158
$53.30
210 +
$52.23
Click for Quote
Log in
to unlock special pricing