- Home ›
- All Products›
- PV-160ANH2
PV-160ANH2
Eaton Electrical / Coiltronics / Bussmann
FUSE 160A 1000V DC PV SIZE 2 DUAL IND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 160A 1000V DC PV SIZE 2 DUAL IND
Search Keywords: PV160ANH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-160ANH2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$729.20
3
$719.22
6 +
$700.04
Click for Quote
Log in
to unlock special pricing