- Home ›
- All Products›
- PV-160A-1XL-15
PV-160A-1XL-15
Eaton Electrical / Coiltronics / Bussmann
FUSE 160A 1500V 1XL PV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 160A 1500V 1XL PV
Search Keywords: PV160A1XL15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-160A-1XL-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,041.72
3
$1,027.45
5 +
$1,000.05
Click for Quote
Log in
to unlock special pricing