- Home ›
- All Products›
- PV-12A10F85L
PV-12A10F85L
Eaton Electrical / Coiltronics / Bussmann
12AMP 1500V DC SOLAR FERRULE 10 X 85MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12AMP 1500V DC SOLAR FERRULE 10 X 85MM
Search Keywords: PV12A10F85L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-12A10F85L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:IN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$88.25
5
$79.42
8
$69.50
10 +
$68.11
Click for Quote
Log in
to unlock special pricing