- Home ›
- All Products›
- PV-125A-01XL-B
PV-125A-01XL-B
Eaton Electrical / Coiltronics / Bussmann
FUSE 125A 1000V 1 XL PV BOLT IN VER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 125A 1000V 1 XL PV BOLT IN VER
Search Keywords: PV125A01XLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-125A-01XL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$692.72
3
$673.74
5 +
$672.05
Click for Quote
Log in
to unlock special pricing