- Home ›
- All Products›
- OSD100
OSD 100A 500V AC BS88 gG FUSE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
OSD 100A 500V AC BS88 gG FUSE
Search Keywords: OSD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:OSD100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is OSD100 RoHS compliant?
Yes, OSD100 is RoHS compliant.
What is the lead time for OSD100?
The standard lead time for OSD100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$256.01
3
$248.90
5
$248.28
10
$245.49
20 +
$238.95
Click for Quote
Log in
to unlock special pricing