- Home ›
- All Products›
- NSD32
32A 550V AC BS88 FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
32A 550V AC BS88 FUSE
Search Keywords: NSD32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NSD32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$27.69
5
$25.90
20
$23.97
40
$23.28
60
$22.94
100
$22.00
260 +
$21.41
Click for Quote
Log in
to unlock special pricing