- Home ›
- All Products›
- NS6
6A 440V AC BS88 FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
6A 440V AC BS88 FUSE
Search Keywords: NS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NS6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NS6 RoHS compliant?
Yes, NS6 is RoHS compliant.
What is the lead time for NS6?
The standard lead time for NS6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$29.02
5
$27.15
10
$25.89
25
$25.12
50
$24.04
100
$23.05
250 +
$22.44
Click for Quote
Log in
to unlock special pricing