- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPI4040R4-220-R
MPI4040R4-220-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded 22uH 20% 100KHz 1.3A 316mOhm DCR 1616 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded 22uH 20% 100KHz 1.3A 316mOhm DCR 1616 T/R
Search Keywords: MPI4040R4220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MPI4040R4-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
3000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:N/A
-
Maximum DC Current:1.3 A
-
Maximum DC Resistance:316(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,000
$0.64
6,000
$0.60
12,000
$0.56
24,000 +
$0.55
Click for Quote
Log in
to unlock special pricing