- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPI4040R2-3R3-R
MPI4040R2-3R3-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded 3.3uH 20% 100KHz 2.6A 76mOhm DCR 1616 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded 3.3uH 20% 100KHz 2.6A 76mOhm DCR 1616 T/R
Search Keywords: MPI4040R23R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MPI4040R2-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:N/A
-
Maximum DC Current:2.6 A
-
Maximum DC Resistance:76(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
87
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
87
$0.372
2,000
$0.358
4,000
$0.342
10,000
$0.329
31,000 +
$0.317
Click for Quote
Log in
to unlock special pricing