- Home ›
- All Products›
- MIS-3
Fuse Fast Blow Cartridge Holder Mount Clip Termination 600VAC 3A | Bussmann by Eaton MIS-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Fast Blow Cartridge Holder Mount Clip Termination 600VAC 3A | Bussmann by Eaton MIS-3
Search Keywords: MIS3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MIS-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$997.19
5
$633.51
8
$417.94
10 +
$409.58
Click for Quote
Log in
to unlock special pricing