- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MIS-1
The MIS-1 is a 1A, 600Vac non time-delay supplemental fuse that provides a visual indication of an open fuse condition via an ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MIS-1 is a 1A, 600Vac non time-delay supplemental fuse that provides a visual indication of an open fuse condition via an ejected pin.
Search Keywords: MIS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MIS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$661.45
3
$634.22
5
$627.94
8
$621.72
10 +
$615.57
Click for Quote
Log in
to unlock special pricing