- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MIC-1
Cartridge Fuse - Fast Blow - 1 A - 250 VAC - 35 A Interrupt Rating - Non-indicating - Rectangular - 5AG Midget (10.3 mm x 38.1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cartridge Fuse - Fast Blow - 1 A - 250 VAC - 35 A Interrupt Rating - Non-indicating - Rectangular - 5AG Midget (10.3 mm x 38.1 mm) Package.
Search Keywords: MIC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MIC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$97.55
5
$93.77
10
$91.77
20
$89.93
50
$88.79
100 +
$88.24
Click for Quote
Log in
to unlock special pricing