- Home ›
- All Products›
- MHCP0703V1-100-R
MHCP0703V1-100-R
Eaton Electrical / Coiltronics / Bussmann
Power Inductors-SMD Inductor 7.0*6.6*3.0mm 10.0uH
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD Inductor 7.0*6.6*3.0mm 10.0uH
Search Keywords: MHCP0703V1100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MHCP0703V1-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199,500
Can Ship immediately
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.3614
500
$0.3199
1,000
$0.3073
2,500
$0.2799
5,000
$0.2679
7,500
$0.2508
10,000
$0.2460
15,000 +
$0.2309
Click for Quote
Log in
to unlock special pricing