- Home ›
- All Products›
- MAX-35
Fuse Automotive Fast Blow Holder Mount Blade Termination 32VDC 35A | Bussmann by Eaton MAX-35
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Automotive Fast Blow Holder Mount Blade Termination 32VDC 35A | Bussmann by Eaton MAX-35
Search Keywords: MAX35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MAX-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$16.40
25
$14.86
50
$14.19
100
$13.59
250
$13.03
500
$12.68
1,000 +
$12.51
Click for Quote
Log in
to unlock special pricing