- Home ›
- All Products›
- LPS-RK-100SP-TP
LPS-RK-100SP-TP
Eaton Electrical / Coiltronics / Bussmann
Fuse Class RK1 100A 600V Slow Blow 2-Pin Lug Holder Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK1 100A 600V Slow Blow 2-Pin Lug Holder Carton
Search Keywords: LPSRK100SPTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPS-RK-100SP-TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$368.68
3
$363.55
5 +
$358.57
Click for Quote
Log in
to unlock special pricing