- Home ›
- All Products›
- LPJ-3-2/10SP
LPJ-3-2/10SP
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 3.2A 600VAC/300VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 3.2A 600VAC/300VDC
Search Keywords: LPJ3210SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPJ-3-2/10SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
3
$101.75
5
$91.58
8
$80.13
10 +
$78.53
Click for Quote
Log in
to unlock special pricing