- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- KUX12-W
Barrier Terminal Blocks FUSE 3POLE 30A 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Blocks FUSE 3POLE 30A 600V
Search Keywords: KUX12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KUX12-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
13
$64.72
25
$41.42
38
$32.36
50 +
$31.72
Click for Quote
Log in
to unlock special pricing