- Home ›
- All Products›
- KTU-1400
Fuse Class L 1400A 600V Fast 2-Pin Tap Bolt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class L 1400A 600V Fast 2-Pin Tap Bolt
Search Keywords: KTU1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTU-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$3,971.59
3
$3,868.44
5 +
$3,810.41
Click for Quote
Log in
to unlock special pricing