- Home ›
- All Products›
- KTS-R-400
Fuse Class RK1 400A 600V Fast 2-Pin Holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK1 400A 600V Fast 2-Pin Holder
Search Keywords: KTSR400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KTS-R-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4
$3,212.89
7
$1,875.42
10
$1,340.43
13 +
$1,313.62
Click for Quote
Log in
to unlock special pricing