- Home ›
- All Products›
- KGJ-225
Fuse Fast Acting 225A 600V Stud Mount 16.76 X 63.5mm UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 225A 600V Stud Mount 16.76 X 63.5mm UL
Search Keywords: KGJ225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KGJ-225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$606.06
3
$589.45
5 +
$587.98
Click for Quote
Log in
to unlock special pricing