- Home ›
- All Products›
- KAX-10
Fuse 1500V Holder Cartridge Melf 14.22 X 50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 1500V Holder Cartridge Melf 14.22 X 50.8mm
Search Keywords: KAX10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAX-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$83.09
5
$74.14
10
$71.93
30
$66.01
50
$65.85
100
$64.25
250 +
$61.78
Click for Quote
Log in
to unlock special pricing