- Home ›
- All Products›
- KAW-15
Fuse Fast Blow Cartridge Holder Mount Clip Termination 130VAC 15A | Bussmann by Eaton KAW-15
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Fast Blow Cartridge Holder Mount Clip Termination 130VAC 15A | Bussmann by Eaton KAW-15
Search Keywords: KAW15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAW-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$308.64
5
$227.92
8
$169.16
10 +
$165.78
Click for Quote
Log in
to unlock special pricing