- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KAC-30
The KAC-30 is a 600V, 30A replacement fuse with a high interrupting rating of 200kA RMS Symmetrical.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The KAC-30 is a 600V, 30A replacement fuse with a high interrupting rating of 200kA RMS Symmetrical.
Search Keywords: KAC30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAC-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
10
can ship 12/3/26
MOQ for out of Stock Qty:
3
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$129.85
3
$107.14
5
$106.08
8
$102.75
10 +
$101.73
Click for Quote
Log in
to unlock special pricing