- Home ›
- All Products›
- KAB-5
The KAC-5 is a North American style, high-speed fuse with bolted tags, rated for 5 A and 600 Vac.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The KAC-5 is a North American style, high-speed fuse with bolted tags, rated for 5 A and 600 Vac.
Search Keywords: KAB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:KAB-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$81.00
5
$72.28
10
$70.12
30
$64.36
50
$64.20
100
$62.64
250 +
$60.23
Click for Quote
Log in
to unlock special pricing