- Home ›
- All Products›
- JM60400-3MW26
JM60400-3MW26
Eaton Electrical / Coiltronics / Bussmann
CLASS J 600V 400A - FUSE BLOCK ASSY - 3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLASS J 600V 400A - FUSE BLOCK ASSY - 3
Search Keywords: JM604003MW26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60400-3MW26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$2,474.84
3
$2,346.28
5 +
$2,340.42
Click for Quote
Log in
to unlock special pricing