- Home ›
- All Products›
- JM60200-2MW16
JM60200-2MW16
Eaton Electrical / Coiltronics / Bussmann
CLASS J 600V 200A - FUSE BLOCK ASSY - 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLASS J 600V 200A - FUSE BLOCK ASSY - 2
Search Keywords: JM602002MW16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60200-2MW16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$688.96
3
$670.08
5 +
$668.41
Click for Quote
Log in
to unlock special pricing