- Home ›
- All Products›
- JM60100-2MW14
JM60100-2MW14
Eaton Electrical / Coiltronics / Bussmann
CLASS J 600V 100A - FUSE BLOCK ASSY - 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLASS J 600V 100A - FUSE BLOCK ASSY - 2
Search Keywords: JM601002MW14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60100-2MW14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$258.24
3
$251.07
6
$247.63
12
$247.01
21 +
$241.03
Click for Quote
Log in
to unlock special pricing