- Home ›
- All Products›
- JM60100-1CR
JM60100-1CR
Eaton Electrical / Coiltronics / Bussmann
100 amp class J fuse holder 600V -1 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
100 amp class J fuse holder 600V -1 pole
Search Keywords: JM601001CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60100-1CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 5/18/26
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$126.24
6
$120.68
12
$117.59
24
$111.40
54
$102.12
102 +
$98.78
Click for Quote
Log in
to unlock special pricing